Critical Link MitySOM-AM57F System on Modules

Critical Link MitySOM-AM57F System on Modules are highly configurable, very small form-factor processor cards with a Texas Instruments AM57xx series 1.5GHz Sitara Processor. The modules feature an integrated Xilinx Artix-7 Field Programmable Gate Array (FPGA), NOR FLASH, and DDR3 RAM memory subsystems. The design of the MitySOM-AM57F allows for developing programs/logic images for all of the compute elements on the AM57xx and the FGPA. The MitySOM-AM57F provides a complete and flexible digital processing infrastructure necessary for the most demanding embedded applications development.

Features

  • TI AM572x/AM574x Sitara Processor
    • 1.5GHz Dual ARM Cortex-A15
      • ARM Neon and HW floating point
      • 32KB L1 Program/Data Cache
      • 2MB L2 cache
    • Up to 2 C66x floating-point DSPs
      • 750MHz operation
      • 32KB L1 Program/Data Cache
      • 288KB Internal SRAM
    • Hardware Acceleration
      • Power VR SGX544 3D GPU
      • H.264 Video Encode/Decode
      • Up to 4 Embedded Vision Engines
      • 2x ARM Cortex-M4 co-processors
      • 2x dual-core PRUs
      • Crypto Hardware accelerators
  • On-Board Xilinx Artix-7 FPGA
    • Up to XC7A50T
      • Up To 2,700 KBits Block RAM
      • Up To 52,160 Logic Cells
    • PCIe Interface to AM57x
    • 2 Transceivers available for external IO
  • Up To 4GB DDR3 RAM on dual banks
  • Up To 32MB QSPI based NOR FLASH
  • Integrated Power Management
  • Dual Edge and Board to Board Connectors
    • 96 FPGA I/O Pins
    • 223 AM57xx Multiplexed IO’s
      • 2x 10/100/1000 EMAC / MDIO
      • 2x 10/100 EMAC supporting EtherCAT
      • McASP (audio) interface
      • Camera/Video Input
      • 2x MMC/SD
      • SATA-2 (6Gbps)
      • HDMI 1.4a Output
      • 3x I2C, 3x UART, > 50 GPIO
    • 1x USB 2.0 dual-role
    • 1x USB 3.0 dual-role

Applications

  • Embedded instrumentation
  • Factory automation
  • Industrial communication
  • Grid infrastructure
  • Industrial drives
  • Medical instrumentation
  • Embedded control processing
  • Network-enabled data acquisition
  • Test and measurement
  • Software-defined radio
  • Power protection systems
  • Embedded cameras
  • Smart vision systems

Block Diagram

Block Diagram - Critical Link MitySOM-AM57F System on Modules
Opublikowano: 2021-01-20 | Zaktualizowano: 2023-04-18