Cosel MGFW Dual Output Isolated DC-DC Converters

Cosel MGFW Dual Output Isolated DC-DC Converters are PCB mount converters with 1.5W to 81.6W output power and 9VDC to 76VDC input voltage range. The MGFW converters operate within a -40°C to +85°C temperature range. Features include built-in overvoltage/overcurrent protection circuits and remote ON/OFF. The DC-DC converters are RoHS compliant devices.

Features

  • Compact general use on-board type DC/DC converters
  • Industry-standard footprints
    • 1" x 1" (MGFW15)
    • 1" x 2" (MGFW30)
  • 6 sided shield (MGFW15/MGFW30)
  • 1500VDC input/output isolation voltage
  • Built-in input fuse and remote on/off
  • Built-in overcurrent protection circuits
  • Built-in overvoltage protection (MGFW30 only)
  • Safety approvals are UL60950-1, C-UL, and EN60950-1

Specifications

  • 9VDC to 76VDC input range
  • 1.5W to 81.6W rated output power range
  • 50mA to 3.4A output current range
  • SIP-6 or SIP-8 package styles
  • Output voltages
    • 12V or 15V for Channel 1 
    • -15V, -12V or 24V for Channel 2
  • -55°C or -40°C to +85°C operating temperature range
Opublikowano: 2017-07-03 | Zaktualizowano: 2022-11-17