Coral TPU Edge SMT Accelerator Module

Coral TPU Edge Surface-Mount Accelerator Module is a multi-chip module (MCM) designed to perform high-speed inferencing for machine learning (ML) models. The Coral TPU module includes the Edge TPU ML accelerator with integrated power control, which can be connected over a PCIe Gen2 x1 or USB2 interface. The Edge TPU is a small ASIC design that accelerates TensorFlow Lite models in a power-efficient manner. The module can perform 4 trillion operations per second (4 TOPS), using 2W of power (2 TOPS per watt). For example, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing reduces latency, increases data privacy, and removes the need for a constant internet connection. 

Coral, Google's platform for on-device AI, offers hardware components, software tools, and pre-compiled models for building intelligent devices.

Features

  • Google Edge TPU ML accelerator
    • 4 TOPS peak performance (int8)
    • 2 TOPS per watt
  • Integrated power management
  • PCIe Gen2 x1 or USB 2.0 interface
  • Surface-mounted (LGA) module
  • 15.0mm x 10.0mm x 1.5mm dimensions
  • 0.67g weight
  • -40 to +85°C operating temperature range
  • RoHS compliant

Applications

  • Machine-learning models
  • Embedded platforms
  • Mini PCs
  • Industrial gateways

Required Equipment

  • All systems require support for MSI-X as defined in the PCI 3.0 specification
  • Linux
    • 64-bit version of Debian 10 or Ubuntu 16.04 (or newer)
    • x86-64 or ARMv8 system architecture
  • Windows
    • 64-bit version of Windows 10
    • x86-64 system architecture

Dimensions

Mechanical Drawing - Coral TPU Edge SMT Accelerator Module

Block Diagram

Block Diagram - Coral TPU Edge SMT Accelerator Module
Opublikowano: 2020-09-21 | Zaktualizowano: 2024-10-22