Coilcraft MSS7348 Fixed Inductors

Coilcraft MSS7348 Fixed Inductors are magnetically shielded and offer DCR as low as 0.015Ω for greater efficiency. These surface-mount devices have a 7mm x 7mm footprint with 4mm height. Coilcraft MSS7348 Fixed Inductors offer a saturation current rating of up to 5.7A and a wide range of inductance values from 3.3µH to 1000µH. The MSS7348 series is AEC-Q200 qualified, RoHS compliant, and halogen free.

Features

  • Surface-mount power inductors
  • Magnetically shielded
  • DCR as low as 0.015Ω for greater efficiency
  • 7mm x 7mm footprint
  • 4mm height
  • Up to 5.7A saturation current rating
  • 3.3µH to 1000µH inductance range
  • AEC-Q200 qualified
  • RoHS compliant
  • Halogen free
Opublikowano: 2017-01-26 | Zaktualizowano: 2022-03-11