Coilcraft AEC-Q200 SLC7530 Shielded Power Inductors

Coilcraft AEC-Q200 SLC7530 Shielded Power Inductors are designed for high-speed switch mode applications and can be used as a 1:1 transformer or in SEPIC applications. These single- or dual-conductor devices feature a 50nH to 400nH inductance range, 17A to 40A current range, and 209mΩ maximum resistance. The series offers an ambient temperature range of -40°C to +85°C. Coilcraft AEC-Q200 SLC7530 Shielded Power Inductors are AEC-Q200 qualified and RoHS compliant.

Features

  • Single or dual conductors
  • AEC-Q200 qualified
  • Designed for high-speed switch mode applications
  • Can be used as a 1:1 transformer or in SEPIC applications
  • 50nH to 400nH inductance range
  • 17A to 40A current range
  • 209mΩ maximum resistance
  • -40°C to +85°C ambient temperature range (+40°C rise) Irms current
  • Moisture sensitivity level (MSL) 1
  • RoHS compliant

Typical Load Graphs

Performance Graph - Coilcraft AEC-Q200 SLC7530 Shielded Power Inductors
Opublikowano: 2020-06-11 | Zaktualizowano: 2024-05-13