P31387-M7

Amphenol SINE Systems
654-P31387-M7
P31387-M7

Mfr.:

Description:
AC Power Leads Male to Female STRT Shielded 12AWG 7m

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: AC Power Leads
RoHS:  
AC Power Cord
12 AWG
7 m
25 A
600 V
Shielded
Gray
Brand: Amphenol SINE Systems
Conductor Colour Coding: Black, Green-Yellow
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: AC Power Cords
Series: PowerBOSS M29
Factory Pack Quantity: 5
Subcategory: Power Cords
Tradename: PowerBOSS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerBOSS™ M29 Three-Phase Control Power System

Amphenol Sine Systems PowerBOSS™ M29 Three-Phase Control Power System provides an alternative to hard-wiring for motor controller and industrial automation applications. The 25A/29A 600V connectors are IP68 protected and are ideal for applications in which power requirements are exposed to long-term physical stresses, and subjected to liquids or oils. The compact M29 (1.14") sizing minimizes panel space and wiring requirements. The series is offered in straight and right-angle overmolded options. The system is rated for motor branch circuits and meets UL2237 for industrial machinery / UL approved as an assembly. Amphenol Sine Systems PowerBOSS M29 Three-Phase Control Power System ensures consistent, low-resistance connection points that provide reduced downtime, easier maintenance, and increased safety.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- zł
Ext. Price:
-,-- zł
Est. Tariff:
This Product Ships FREE

Pricing (PLN)

Qty. Unit Price
Ext. Price
1 854,17 zł 1 854,17 zł