Z125-902

Harwin
855-Z125-902
Z125-902

Produc.:

Opis:
Extraction, Removal & Insertion Tools G125 CRIMP INS/REMOV TOOL KIT

Na stanie magazynowym: 65

Stany magazynowe:
65
Wysylamy natychmiast
Dostępna ilość z otwartych zamówień:
84
Oczekiwane: 30.03.2026
142
Oczekiwane: 31.03.2026
Średni czas produkcji:
6
tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
404,67 zł 404,67 zł
377,28 zł 1 886,40 zł
366,10 zł 3 661,00 zł
327,40 zł 8 185,00 zł
322,76 zł 32 276,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Harwin
Kategoria produktów: Narzędzia do wyjmowania, demontażu i wstawiania
RoHS:  
Insertion / Extraction Tools
Insertion / Extraction Tool
Inserting and removing crimped contacts into the rear of mouldings
Marka: Harwin
Rodzaj produktu: Extraction / Insertion Tools
Seria: G125
Wielkość opakowania producenta: 1
Podkategoria: Tools
Nazwa handlowa: GECKO
Jednostka masy: 285,768 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Ta funkcja wymaga włączonej obsługi języka JavaScript.

TARIC:
8205598000
CNHTS:
8205590000
USHTS:
8205598000
JPHTS:
820559000
BRHTS:
82055900
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Latching G125 Gecko Connectors

Harwin Latching G125 Gecko Connectors provide a low-profile, dual-row cable-to-board and board-to-board interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, Latching G125 Gecko Connectors are designed to offer high performance in a miniature package. Pin spacing of 1.25mm and up to 50 contacts per connector offers dense pin counts in a small package. These connectors feature easy-to-use latching hardware that does not require special tooling to mate or disengage.

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.