SPEEDTOGOKITTOBO1

Infineon Technologies
726-SPEEDTOGOKITTOBO
SPEEDTOGOKITTOBO1

Produc.:

Opis:
Multiple Function Sensor Development Tools SPEED-TO-GO-KIT

Na stanie magazynowym: 2

Stany magazynowe:
2 Wysylamy natychmiast
Ilości większe niż 2 będą podlegać wymogom dotyczącym zamówień minimalnych.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
173,08 zł 173,08 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Infineon
Kategoria produktów: Narzędzia do rozbudowy czujników wielofunkcyjnych
RoHS: N
Evaluation Boards
Hall-Effect Sensor
TLE4922
5 V
Marka: Infineon Technologies
Do użytku z : TLE4922-XAN-F, TLE4922-XIN-F
Rodzaj interfejsu: USB
Rodzaj produktu: Multiple Function Sensor Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwy umowne nr części: SPEED-TO-GO-KIT SP001624692
Jednostka masy: 91,400 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Ta funkcja wymaga włączonej obsługi języka JavaScript.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

XENSIV™ Sensor 2GO Kits

Infineon XENSIV™ Sensor 2GO Kits are evaluation boards that are equipped with a sensor and combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kits provide a complete set of onboard devices, including an onboard debugger. Build applications and gadgets with these ready-to-use plug-and-play boards.

SPEED-TO-GO-KIT Sensor Development Kit

Infineon SPEED-TO-GO-KIT Sensor Development Kit is a budget-priced evaluation board featuring a complete speed sensor (TLE4922). This kit includes a back-bias magnet, a USB connector to PC, and a GUI based evaluation tool. The tool records and displays digital and emulated analog data for real in-application evaluation across operating parameters like airgap, temperature or frequency.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ Magnetic Speed Sensors

Infineon XENSIV™ Hall- and GMR-based Magnetic Speed Sensors are designed to measure speed in safety and powertrain applications. These applications include speedometers, anti-lock braking systems (ABS), camshafts/crankshafts, and automatic transmissions. The sensors are also used in the industrial sector. 

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.