KITCSKPASCO2TOBO1

Infineon Technologies
726-KITCSKPASCO2TOBO
KITCSKPASCO2TOBO1

Produc.:

Opis:
Multiple Function Sensor Development Tools

Na stanie magazynowym: 8

Stany magazynowe:
8 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
523,65 zł 523,65 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Infineon
Kategoria produktów: Narzędzia do rozbudowy czujników wielofunkcyjnych
RoHS:  
Bulk
Marka: Infineon Technologies
Rodzaj produktu: Multiple Function Sensor Development Tools
Seria: PAS CO2
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: XENSIV
Nazwy umowne nr części: KIT_CSK_PASCO2 SP005634124
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ PAS CO2 Connected Sensor Kit

Infineon Technologies XENSIV™ PAS CO2 Connected Sensor Kit (KIT_CSK_PASCO2) is a rapid prototyping platform for use cases based on the XENSIV PAS CO2 Sensor. The PAS CO2 Sensor uses photoacoustic spectroscopy (PAS) to detect the pressure change generated by CO2 molecules. CO2 concentration is then delivered in the form of a direct ppm readout thanks to the integrated microcontroller. The Sensor Kit also includes the DPS368 Barometric Pressure Sensor. The DPS368 offers high accuracy, low current consumption, and can measure pressure and temperature.