STEVAL-BCN002V1B

STMicroelectronics
511-STEVAL-BCN002V1B
STEVAL-BCN002V1B

Produc.:

Opis:
Multiple Function Sensor Development Tools BlueTile - Bluetooth LE enabled sensor node development kit

Cykl życia:
NRND:
Niezalecane dla nowych projektów.

Na stanie magazynowym: 35

Stany magazynowe:
35 Wysylamy natychmiast
Średni czas produkcji:
52 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
192,30 zł 192,30 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia do rozbudowy czujników wielofunkcyjnych
RoHS:  
Development Kits
Sensor Node Development Kit
BlueNRG-Tile - Bluetooth LE enabled sensor node
Bulk
Marka: STMicroelectronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: IT
Rodzaj produktu: Multiple Function Sensor Development Tools
Seria: BlueNRG
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 11,800 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9023008090
CNHTS:
8543709990
USHTS:
9031808085
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

Zestaw projektowy STEVAL-BCN002V1B BlueTile

Zestaw projektowy STEVAL-BCN002V1B BlueTile firmy STMicroelectronics umożliwia rozwijanie węzłów czujników Bluetooth LE i jest wyposażony w wieloczujnikową płytę STEVAL-BCN002V1 bazującą na procesorze aplikacyjnym BlueNRG-2 SoC Bluetooth Low Energy. Zestaw STEVAL-BCN002V1B jest wyposażony w akcelerometr, żyroskop, magnetometr, czujniki ciśnienia, wilgotności, czasu lotu i mikrofonowe. Jest zasilany wspólną baterią pastylkową CR2032. Płyta czujników komunikuje się ze smartfonami z interfejsem Bluetooth LE i włączonym oprogramowaniem ST BlueMS, dostępnym w sklepach Google Play i iTunes. Płyta adaptera STEVAL-BCN002V1D umożliwia programowanie i usuwanie błędów na płycie czujnika. Płyta adaptera jest zasilana przez złącze USB.