ISO6720 Series Digital Isolators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Polarity Data Rate Isolation Voltage Isolation Type Supply Voltage - Max Supply Voltage - Min Operating Supply Current Propagation Delay Time Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 10 378In Stock
Min.: 1
Mult.: 1
: 3 000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 1.89 V, 5.5 V 1.71 V, 2.25 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 1 724In Stock
6 000Expected 2/25/2027
Min.: 1
Mult.: 1
: 3 000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 3000 Vrms Capacitive Coupling 1.89 V, 5.5 V 1.71 V, 2.25 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose dual -channel 2/0 digit 5 760In Stock
Min.: 1
Mult.: 1
: 3 000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe 106In Stock
3 000Expected 11/5/2026
Min.: 1
Mult.: 1
: 1 000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators General purpose dual -channel 2/0 digit
18 000On Order
Min.: 1
Mult.: 1
: 3 000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.7 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Isolators Automotive general- purpose dual-channe
2 818On Order
Min.: 1
Mult.: 1
: 1 000

ISO6720 SMD/SMT SOIC-8 2 Channel Unidirectional 50 Mb/s 5000 Vrms Capacitive Coupling 5.5 V 1.71 V 2.5 mA, 7.9 mA 11 ns - 40 C + 125 C Reel, Cut Tape, MouseReel