LFCSP-24 Interface - I/O Expanders

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Interface Type Number of I/Os Interrupt Output Supply Voltage - Min Supply Voltage - Max Maximum Clock Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand 1 226In Stock
Min.: 1
Mult.: 1
Max.: 1 226

ADP5587 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand 310In Stock
Min.: 1
Mult.: 1
Max.: 308

ADP5588 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.7 V 3 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders 19 Keypad Decoder and I/O Expansion 4 810In Stock
Min.: 1
Mult.: 1
Max.: 4 810
: 1 500

ADP5589 SMD/SMT LFCSP-24 I2C, Serial 19 I/O With Interrupt 1.8 V 3 V 1 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection
Analog Devices Interface - I/O Expanders Column Keypad Scanner & GPIO Port Expand 130In Stock
1 500Expected 2/18/2027
Min.: 1
Mult.: 1
Max.: 1 565

ADP5587 SMD/SMT LFCSP-24 I2C, Serial 18 I/O With Interrupt 1.65 V 3.6 V 400 kHz - 40 C + 85 C Reel, Cut Tape, MouseReel Without ESD Protection