MIKROE-1978

Mikroe
932-MIKROE-1978
MIKROE-1978

Produc.:

Opis:
Temperature Sensor Development Tools Weather click

Na stanie magazynowym: 2

Stany magazynowe:
2 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
96,15 zł 96,15 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Mikroe
Kategoria produktów: Narzędzia do rozbudowy czujników temperatury
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
BME280
3.3 V
Bulk
Marka: Mikroe
Wymiary: 28.6 mm x 25.4 mm x 3.3 mm
Rodzaj interfejsu: I2C/SPI
Rodzaj produktu: Temperature Sensor Development Tools
Seria: Sensors-Pressure-Click
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: mikroBUS
Jednostka masy: 29 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-1978 Weather click

Mikroe MIKROE-1978 Weather click is a sensor that detects humidity, pressure and temperature that carries the BME280 integrated environmental unit from Bosch. It's specifically designed for low current consumption and long-term stability. The MIKROE-1978 is ideal for applications like home automation control, personalized weather stations, sport and fitness tools, and more. Weather click can communicate with the target MCU either through mikroBUS™ SPI or I2C interfaces. This Mikroe board is designed to use a 3.3V power supply.