MIKROE-4316

Mikroe
932-MIKROE-4316
MIKROE-4316

Produc.:

Opis:
Temperature Sensor Development Tools Thermo 20 Click

Na stanie magazynowym: 11

Stany magazynowe:
11 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
29,58 zł 29,58 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Mikroe
Kategoria produktów: Narzędzia do rozbudowy czujników temperatury
RoHS:  
Marka: Mikroe
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: RS
Rodzaj produktu: Temperature Sensor Development Tools
Seria: Thermo
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9025190090
CNHTS:
8543909000
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99

Thermo 20 Click

Mikroe Thermo 20 Click accurately measures temperature and features TE Connectivity's (TE) TSYS03 miniature digital temperature sensor. The sensor comes with factory-calibrated, highly accurate temperature data. The temperature sensor offers digital output with a configurable I2C interface, ensuring lower conversion time with precise temperature sensing. Mikroe Thermo 20 Click provides a low-power consumption sensor suitable for battery-driven applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.