MIKROE-3469

Mikroe
932-MIKROE-3469
MIKROE-3469

Produc.:

Opis:
Temperature Sensor Development Tools Temp&Hum 11 Click

Na stanie magazynowym: 4

Stany magazynowe:
4 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
59,17 zł 59,17 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Mikroe
Kategoria produktów: Narzędzia do rozbudowy czujników temperatury
Add-On Boards
Humidity, Temperature Sensor
HDC1080
3.3 V, 5 V
Marka: Mikroe
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: RS
Wymiary: 42.9 mm x 25.4 mm
Rodzaj interfejsu: I2C
Rodzaj produktu: Temperature Sensor Development Tools
Seria: Sensors-Thermal-Click
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: mikroBUS
Jednostka masy: 32,487 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

MIKROE-3469 Temp & Hum 11 Click

Mikroe MIKROE-3469 Temp and Hum 11 Click has the HDC1080 high-accuracy digital humidity and temperature sensor. The Mikroe board features low power consumption and measurement accuracy. The HDC1080 sensor can sense the relative humidity (RH) with an accuracy of ±2%. Temperature can be sensed with an accuracy up to ±0.2⁰C. The click board has a 14-bit measurement resolution and can be operated over a wide supply voltage range. This allows it to be interfaced with 5V and 3.3V MCUs without requiring additional components.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.