ADM00665

Microchip Technology
579-ADM00665
ADM00665

Produc.:

Opis:
Temperature Sensor Development Tools MCP9600 Thermocouple EMF to C Converter

Karta charakterystyki:

Na stanie magazynowym: 5

Stany magazynowe:
5 Wysylamy natychmiast
Średni czas produkcji:
8 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
242,26 zł 242,26 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia do rozbudowy czujników temperatury
RoHS:  
Evaluation Boards
Thermocouple Sensor
MCP9600
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Rodzaj interfejsu: USB
Maksymalna temperatura robocza: + 125 C
Minimalna temperatura robocza: - 40 C
Rodzaj produktu: Temperature Sensor Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 163,747 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Karta charakterystyki

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8543906800
ECCN:
EAR99

MCP9600 Evaluation Board (ADM00665)

The MCP9600 Evaluation Board (ADM00665) digitizes the thermocouple EMF voltage to degree Celsius with ±1°C accuracy. Easily evaluate all device features using a Type K thermocouple. It also supports Types J, T, N, E, B, S, and R. Each type is evaluated by replacing the Type K thermocouple connector with the corresponding connectors (not included). In addition, the evaluation board connects to the PC via a USB interface. Temperature can be data-logged using Microchip Thermal Management Software Graphical User Interface (GUI).

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.