101020173

Seeed Studio
713-101020173
101020173

Produc.:

Opis:
Optical Sensor Development Tools Grove Light Sensor (P) V1.1

Na stanie magazynowym: 58

Stany magazynowe:
58 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
12,51 zł 12,51 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Seeed Studio
Kategoria produktów: Narzędzia do rozbudowy czujników optycznych
RoHS:  
Evaluation Modules
Light Sensor
LS06-S
3.3 V to 5 V
Marka: Seeed Studio
Wymiary: 20 mm x 20 mm
Rodzaj produktu: Optical Sensor Development Tools
Seria: Grove
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: Grove
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8517700000
CNHTS:
8543709990
USHTS:
8541497080
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.