TLE4973MS2GOTOBO1

Infineon Technologies
726-TLE4973MS2GOTOBO
TLE4973MS2GOTOBO1

Produc.:

Opis:
Current Sensor Development Tools CURRENT SENS ATV

Cykl życia:
Nowe produkty:
Nowości od tego producenta.

Na stanie magazynowym: 3

Stany magazynowe:
3 Wysylamy natychmiast
Średni czas produkcji:
16 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
138,25 zł 138,25 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Infineon
Kategoria produktów: Narzędzia do rozbudowy rezystorów pomiarowych current sense
RoHS:  
Evaluation Boards
Current Sensor
TLE4973
Container
Marka: Infineon Technologies
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: DE
Rodzaj produktu: Current Sensor Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: XENSIV
Nazwy umowne nr części: TLE4973_MS2GO SP006039680
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

XENSIV™ TLE4973 Current Sensor 2GO Kit

Infineon Technologies XENSIV™ TLE4973 Current Sensor 2GO Kit is a current measurement evaluation tool capable of measuring currents in one-phase systems up to 25A. This kit includes the TLE4973-R025T5-S0010 current sensor, microcontroller board (based on XMC microcontrollers), in-plane edge connector, and two M4 screws. The M4 screws are used to connect the primary current source. The TLE4973 current sensor 2GO kit offers internal current rail sensors and EEPROM programmability features over the DCDI interface. This kit features easy-to-use and modular hardware, programmable sensor settings, and pre-calibrated sensors. The TLE4973 current sensor 2GO kit can be used as an independent evaluation kit by connecting the sensor board together with the microcontroller board. Applications include auxiliary inverter, battery pack monitoring, battery disconnection, and central inverter solutions.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.