SEN-17871

SparkFun
474-SEN-17871
SEN-17871

Produc.:

Opis:
Acceleration Sensor Development Tools SparkFun Triple Axis Accelerometer Breakout - KX132 (Qwiic)

Na stanie magazynowym: 57

Stany magazynowe:
57 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
57,32 zł 57,32 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
SparkFun Electronics
Kategoria produktów: Narzędzia do rozbudowy akcelerometrów
Breakout Boards
Accelerometer Sensor
KX132
Przyspieszenie: 2 g, 4 g, 8 g, 16 g
Marka: SparkFun
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Rodzaj interfejsu: I2C, SPI
Rodzaj produktu: Acceleration Sensor Development Tools
Oś wykrywania: 3-axis
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Triple Axis Accelerometer Breakouts

SparkFun Triple Axis Accelerometer Breakouts are simple Qwiic breakouts for the KX134 and KX132 digital accelerometers. These accelerometers are low-power and 16-bit resolution three-axis accelerometers and offer a 10kHz output data rate. The KX134 is capable of measuring ±8g/16g/32g/64g (user-selectable) and KX132 is capable of measuring ±2g/4g/8g/16g. The triple-axis accelerometers offer lower noise and improved linearity over the entire temperature range. These silicon micro-machined accelerometers feature a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The accelerometers feature internal voltage regulators that are used to maintain constant internal operating voltages over the 1.7V to 3.6V operating voltage range. This results in stable operating characteristics even if the supply voltage changes. The triple-axis accelerometer breakouts operate at the -40ºC to +105ºC temperature range. The KX-134 is ideal for high-g measurements and KX-132 is ideal for a wide range of acceleration measurements as well as high-speed applications such as vibration sensing and tap sensing.