X-NUCLEO-NFC08A1

STMicroelectronics
511-X-NUCLEO-NFC08A1
X-NUCLEO-NFC08A1

Produc.:

Opis:
NFC/RFID Development Tools NFC card reader expansion board based on ST25R3916B for STM32 and STM8 Nucleos

Na stanie magazynowym: 126

Stany magazynowe:
126
Wysylamy natychmiast
Dostępna ilość z otwartych zamówień:
227
Oczekiwane: 19.02.2027
Średni czas produkcji:
52
tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1   Maksymalnie: 25
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
139,41 zł 139,41 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Moduły NFC/RFID i narzędzia do ich rozbudowy
RoHS:  
Expansion Boards
Wireless Connectivity
ST25R3916B
Bulk
Marka: STMicroelectronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: IT
Rodzaj produktu: NFC/RFID Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Rodzaj: NFC Card Reader
Jednostka masy: 158,760 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
8471609050
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU. 

X-NUCLEO-NFC08A1 NFC Card Reader Expansion Board

STMicroelectronics X-NUCLEO-NFC08A1 NFC Card Reader Expansion Board provides a demonstration and development platform for the ST25R3916B NFC Reader. The ST25R3916B is a high-performance NFC (Near-Field Communication) universal device supporting NFC initiator, NFC target, NFC reader, and NFC card emulation modes when applicable. Being fully compliant with EMVCo 3.1a analog and digital, this device is optimized for POS terminal applications and enables fast EMVCo certification cycles, even under harsh conditions.