STM32WB5MM-DK

STMicroelectronics
511-STM32WB5MM-DK
STM32WB5MM-DK

Produc.:

Opis:
Multiprotocol Development Tools Discovery kit with STM32WB5MMG MCU

Na stanie magazynowym: 48

Stany magazynowe:
48
Wysylamy natychmiast
Dostępna ilość z otwartych zamówień:
37
W przypadku tego produktu zgłoszono długi czas realizacji.
Minimum: 1   Wielokrotności: 1   Maksymalnie: 10
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
197,11 zł 197,11 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia do rozbudowy modułów wieloprotokołowych
RoHS:  
SPI, UART, USB
Marka: STMicroelectronics
Opakowanie: Bulk
Rodzaj produktu: Multiprotocol Development Tools
Seria: STM32WB
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: STM32
Jednostka masy: 45,360 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

Discovery Kit with STM32WB5MMG MCU

STMicroelectronics Discovery Kit with STM32WB5MMG MCU is designed as a complete demonstration and development platform for STMicroelectronics Arm®-based on Cortex®-M4 32 bits and Cortex®-M0+ 32-bit MCUs in the STM32WB5MMG series.