VIDEO-DC-CXP

Microchip Technology
494-VIDEO-DC-CXP
VIDEO-DC-CXP

Produc.:

Opis:
Programmable Logic IC Development Tools CoaXPress FMC Kit

Dostępność

Stany magazynowe:
0

Nadal możesz kupić ten produkt i dodać do zaległego zamówienia.

Dostępna ilość z otwartych zamówień:
4
Oczekiwane: 30.03.2026
Średni czas produkcji:
22
tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
3 399,80 zł 3 399,80 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia rozwojowe do scalonych logicznych układów programowalnych
Daughter Cards
FPGA
MPF100T-1FCSG325I
Marka: Microchip Technology
Opakowanie: Bulk
Rodzaj produktu: Programmable Logic IC Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 844,210 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

VIDEO-DC-CXP CoaXPress FMC Daughter Card

Microchip Technology VIDEO-DC-CXP CoaXPress FMC Daughter Card supports a 12.5G CoaXPress PHY and includes ready-to-use reference designs for quick prototyping. The daughter card evaluates and tests the CoaXPress protocol. It works with the PolarFire® Video Kit, which features the PolarFire FPGA device. This kit from Microchip Technology needs to be purchased separately. The kit is purpose-built for effortless prototyping of popular imaging and video protocols, including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD/3G/6G/12G SDI. With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash, the kit is ideal for mid-bandwidth imaging and video applications.