ADM00845

Microchip Technology
579-ADM00845
ADM00845

Produc.:

Opis:
Power Management IC Development Tools MIC28515 75V/5A HLL Step Down Eval Board

Dostępność

Stany magazynowe:
0

Nadal możesz kupić ten produkt i dodać do zaległego zamówienia.

Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
428,97 zł 428,97 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia rozwojowe do układów scalonych zarządzania zasilaniem
RoHS:  
Development Boards
Voltage Regulator - Switching Regulator
4.5 V to 75 V
600 mV to 32 V
MIC28515
MIC28515
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Prąd wyjścia: 5 A
Rodzaj produktu: Power Management IC Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 200,240 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

MIC28515 HLL Step Down Evaluation Board (ADM00845)

Microchip Technology MIC28515 HLL Step Down Evaluation Board (ADM00845) is designed to demonstrate the MIC28515 Synchronous Buck Switcher over an input supply range of 4.5V to 75V while providing 5A. This evaluation board operates with a programmable switching frequency from 270kHz to 800kHz and with two selectable modes. These modes of operation are Continuous Conduction Mode (CCM) and Hyper Light Load (HLL) mode. The MIC28515 evaluation board features an open-drain Power Good (PG) signal that signals when the output is in regulation.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.