AR0822NPSM10SMTAH3-GEVB

onsemi
863-A82NPSM10SM3GEVB
AR0822NPSM10SMTAH3-GEVB

Produc.:

Opis:
Optical Sensor Development Tools 8MP 1/2 CIS MPBGA75 MONO 10DEG CRA SER DEMO3 HB

Cykl życia:
Nowe produkty:
Nowości od tego producenta.

Na stanie magazynowym: 5

Stany magazynowe:
5 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
1 201,85 zł 1 201,85 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
onsemi
Kategoria produktów: Narzędzia do rozbudowy czujników optycznych
RoHS:  
Evaluation Boards
Demo3 Headboard
AR0822
Bulk
Marka: onsemi
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: SG
Opis/funkcja: Mono, 10 Deg CRA
Do użytku z : Digital Image Sensor
Rodzaj produktu: Optical Sensor Development Tools
Seria: AR0822
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AR0822 Hyperlux Image Sensor Power Tree

onsemi AR0822 Hyperlux Image Sensor Power Tree is a part of the Hyperlux LH family, which includes superior low-light, eHDR devices (8MP, 1/1.8" format). The power tree is designed to support three different input voltages starting from 5V, 18V, and 48V while enabling flexible powering through LDOs, Buck Converters, and a PMIC. It also provides power for onsemi's local ISP and remote ISP via the PMIC, ensuring optimized performance across diverse configurations.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

8MP Image Sensor Evaluation Boards

onsemi 8MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using the high-performance 2.0µm backside illuminated (BSI) pixel with eHDR technology. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation or a user-supplied compatible lens can also be used. This setup is ideal for developers looking to efficiently test and optimize imaging solutions.