ADK81116_MELIBU_RGB

Melexis
482-ADK81116MELIBU
ADK81116_MELIBU_RGB

Produc.:

Opis:
LED Lighting Development Tools Application development Kit for MLX81116

Cykl życia:
Nowe produkty:
Nowości od tego producenta.

Na stanie magazynowym: 2

Stany magazynowe:
2 Wysylamy natychmiast
Średni czas produkcji:
2 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
1 384,51 zł 1 384,51 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Melexis
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
RoHS:  
Application Kits
RGB-LED Automotive Applications.
MLX81116
Bulk
Marka: Melexis
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: BG
Rodzaj produktu: LED Lighting Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: MeLiBu
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADK81116MELIBU RGB-LED Automotive Development Kit

Melexis ADK81116MELIBU RGB-LED Automotive Development Kit is designed to simplify the development of dynamic RGB-LED automotive applications. This comprehensive solution comes with pre-loaded configurable firmware (variant MLX81116KLW-AAE-150-RE). The kit eliminates the need for firmware development, replacing it with straightforward calibration and configuration through a user-friendly graphic user interface (GUI). The GUI includes Melexis’ extensive color library, which contains compensation settings for a wide range of LEDs to ensure the specified color point is hit. The Melexis ADK81116MELIBU kit includes a wiring harness, a power supply, and an evaluation lighting stripe with 30x RGB LEDs in multiplex mode driven by five MLX81116AAE IC drivers. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.