MAXREFDES99#

Analog Devices / Maxim Integrated
700-MAXREFDES99#
MAXREFDES99#

Produc.:

Opis:
LED Lighting Development Tools LED Driver Shield

Na stanie magazynowym: 1

Stany magazynowe:
1 Wysylamy natychmiast
Średni czas produkcji:
10 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
291,02 zł 291,02 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Analog Devices Inc.
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
RoHS:  
Development Boards
MAX7219
MAX7219
5 V
MAXREFDES
Bulk
Marka: Analog Devices / Maxim Integrated
Rodzaj produktu: LED Lighting Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES99 Display Driver Reference Design

Analog Devices MAXREFDES99 Display Driver Reference Design is an Arduino® form-factor shield that drives a 16x16 LED array for signage applications. This Reference Design is ideal for anyone developing display applications. The shield is based on the MAX7219 LED Driver, with four of the devices daisy-chained to drive a 256-LED array. The board arrives complete with four 8x8 LED displays. The code for the MAXREFDES99 is available on both Arduino and Arm® mbed™ platforms for quick prototyping with multiple platform boards. System demonstrations include the display of ASCII characters "SPACE" through "~" and writing/scrolling string messages. Developers are encouraged to build upon and enhance the codebase.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.