EV97U97A

Microchip Technology
579-EV97U97A
EV97U97A

Produc.:

Opis:
Development Boards & Kits - PIC / DSPIC dsPIC33C Touch-CAN Curiosity

Na stanie magazynowym: 10

Stany magazynowe:
10 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
261,48 zł 261,48 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Płytki i zestawy konstruktorskie – PIC / DSPIC
RoHS:  
Development Boards
dsPIC33C
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Rodzaj interfejsu: USB, UART
Napięcie robocze zasilania: 5 V
Rodzaj produktu: Development Boards & Kits - PIC / DSPIC
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EV97U97A dsPIC33C Curiosity Development Board

Microchip Technology EV97U97A dsPIC33C Curiosity Development Board is designed for exploring Touch, CAN/CAN-FD, and LIN communication on dsPIC33C DSCs. The Microchip Technology EV97U97A also supports mikroBUS™ and XPLAINED PRO interfaces, enabling the use of companion development boards. These boards include ATECC608/TA100 secure elements, QT Touch extension boards, BIST XPRO extension kits for pin failures, and various sensors and interfaces via Mikroe click boards™.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.