DM320107

Microchip Technology
579-DM320107
DM320107

Produc.:

Opis:
Development Boards & Kits - PIC / DSPIC PIC32MM USB Curiosity Development Board

Na stanie magazynowym: 11

Stany magazynowe:
11 Wysylamy natychmiast
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
98,04 zł 98,04 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Płytki i zestawy konstruktorskie – PIC / DSPIC
RoHS:  
PIC32MM
Development Boards
MIPS32 microAptiv UC
PIC32MM0256GPM064
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Szerokość magistrali danych: 32 bit
Rodzaj produktu: Development Boards & Kits - PIC / DSPIC
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: PIC
Jednostka masy: 181,750 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8471500000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
84715001
ECCN:
EAR99

PIC32MM USB Curiosity Development Board

Microchip Technology PIC32MM USB Curiosity Development Board (DM320107) is a demonstration, development, and experimentation platform based on the low-cost, eXtreme Low Power (XLP) PIC32MM GPM Series microcontrollers. The PIC32MM USB Curiosity Development Board features two MikroElektronika mikroBUS expansion interfaces, a USB micro B connector, and two X32 Interfaces that facilitate access to the PIC32 Audio Codec Daughter Card. The PIC32MM USB Board makes an ideal evaluation tool for audio noise cancellation, USB headphone, hi-resolution audio, Bluetooth® audio, and similar applications.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Curiosity Development Boards

Microchip Technology Curiosity Development Boards are cost-effective, fully integrated, microcontroller (MCU) development platforms targeted at first-time users, makers, and those seeking a feature-rich rapid prototyping board. Designed from the ground-up to take full advantage of the Microchip MPLAB X Integrated Development Environment (IDE), The Curiosity Development Boards include an integrated programmer/debugger, and require no additional hardware to get started. There are a wide range of Curiosity Development Boards to choose from, offering support for 8-bit, 16-bit, and 32-bit PIC® MCUs, and 16-bit dsPIC33 DSCs.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.