DM300027

Microchip Technology
579-DM300027
DM300027

Produc.:

Opis:
Development Boards & Kits - PIC / DSPIC 16-bit Starter Demo Board

Dostępność

Stany magazynowe:
Niedostępne na stanie
Średni czas produkcji:
1 tydzień Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
485,81 zł 485,81 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Płytki i zestawy konstruktorskie – PIC / DSPIC
RoHS:  
Development Boards
PIC
PIC24FJ64GA002
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Szerokość magistrali danych: 16 bit
Opis/funkcja: Low-cost, 16-bit, 28-pin Starter Development Board supports 28-pin PIC24 microcontrollers or dsPIC Digital Signal Controller (DSC) devices
Rodzaj interfejsu: UART, USB
Napięcie robocze zasilania: 9 V
Rodzaj produktu: Development Boards & Kits - PIC / DSPIC
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 182,130 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8542319000
CNHTS:
8473309000
USHTS:
8473305100
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

DM300027 Starter Development Board

Microchip Technology DM300027 Starter Development Board is a low-cost, 16-bit, and 28-pin board which support 28-pin PIC24 microcontrollers and digital signal controller (DSC) devices. The DM300027 starter development board is used to evaluate the 28-pin  PIC24FJ6GA002 device. This DM300027 starter development board is an ideal prototyping tool which will help to validate key design requirements using these microcontrollers and DSCs. The DM300027 board features onboard regulators for 3.3V or 5V operation, single UART communication channel, and connectors for MPLAB.