S12ZVM32EVB

NXP Semiconductors
841-S12ZVM32EVB
S12ZVM32EVB

Produc.:

Opis:
Development Boards & Kits - S08 / S12 S12ZVM32 Evaluation Board for 2-phase DC and 3-phase BLDC

Dostępność

Stany magazynowe:
Niedostępne na stanie
Średni czas produkcji:
1 tydzień Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
1 386,15 zł 1 386,15 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
NXP
Kategoria produktów: Płytki i zestawy konstruktorskie – S08 / S12
RoHS:  
Evaluation Boards
S12
S12ZVM
Marka: NXP Semiconductors
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Szerokość magistrali danych: 16 bit
Do użytku z : MCUs
Rodzaj interfejsu: SCI, USB
Napięcie robocze zasilania: 5 V
Rodzaj produktu: Development Boards & Kits - S08 / S12
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwy umowne nr części: 935327095598
Jednostka masy: 226,796 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
EAR99

Development Kits for MagniV® Mixed Signal MCUs

NXP Semiconductors Development Kits for MagniV® Mixed-Signal MCUs are evaluation and development tools for application prototyping and demonstration with NXP 16-bit S12 MagniV Mixed-Signal Microcontrollers. These Development Kits offer CAN, LIN, and/or SCI connections in a small form-factor board. Compatible with the Arduino R3 UNO pinout, these development boards allow expansion using the NXP DEVKIT-COMM board. These kits feature a 12V input, a USB-powered OpenBDM debugger, a potentiometer, dual pushbuttons, and an RGB LED.

S12 MagniV/S12 Development Kits

NXP Semiconductors S12 MagniV/S12 Development Kits include a wide range of kits to fit a variety of applications. This product lineup from NXP features three-phase sensorless brushless direct current (BLDC), three-phase sensorless permanent magnet synchronous motor (PMSM), BLDC/PMSM, and DC development kits.

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.