ATTINY104-XNANO

Microchip Technology
556-ATTINY104-XNANO
ATTINY104-XNANO

Produc.:

Opis:
Development Boards & Kits - AVR Eval Kit Xplained Nano Tiny104

Na stanie magazynowym: 3

Stany magazynowe:
3
Wysylamy natychmiast
Dostępna ilość z otwartych zamówień:
8
Oczekiwane: 06.04.2026
Średni czas produkcji:
12
tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
40,81 zł 40,81 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Płytki i zestawy konstruktorskie – AVR
RoHS:  
ATtiny104
Evaluation Kits
AVR
ATtiny104
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Szerokość magistrali danych: 8 bit
Opis/funkcja: Hardware platform to evaluate the Atmel ATtiny104
Do użytku z : Atmel Studio
Rodzaj interfejsu: USB
Maksymalna temperatura robocza: + 125 C
Minimalna temperatura robocza: - 40 C
Wrażliwość na wilgoć: Yes
Napięcie robocze zasilania: 5 V
Rodzaj produktu: Development Boards & Kits - AVR
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: AVR
Jednostka masy: 21 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Zestaw ATtiny104 Xplained Nano

Urządzenie ATtiny104 Xplained Nano firmy Microchip Technology to platforma sprzętowa do oceny mikrokontrolerów ATtiny102/ATtiny104. Zestaw, obsługiwany przez bezpłatną zintegrowaną platformę Atmel Studio, oferuje łatwy dostęp do wszystkich WE/WY urządzenia, jeden przycisk i jedną diodę LED. Zestaw ewaluacyjny Xplained Nano zawiera scalony programator. Programowanie mikrokontrolera hosta ATtiny104 nie wymaga żadnych narzędzi zewnętrznych. Scalony programator można całkowicie odłączyć od mikrokontrolera hosta lub można go użyć do programowania dowolnego innego mikrokontrolera z interfejsem programowym Tiny Programming Interface (TPI).

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

Xplained Nano Evaluation Kits

Microchip Xplained Nano Evaluation Kits have an embedded programmer (no debugger). It provides access to all I/O, one push button, and one user LED. Supported in the Atmel Studio, the Nano can be used with devices with a Tiny Programming Interface. Users can connect to the board without soldering.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.