NUCLEO-F767ZI

STMicroelectronics
511-NUCLEO-F767ZI
NUCLEO-F767ZI

Produc.:

Opis:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32F767ZI MCU, supports Arduino, ST Zio & m

Na stanie magazynowym: 1 770

Stany magazynowe:
1 770 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1   Maksymalnie: 50
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
89,01 zł 89,01 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Płytki i zestawy konstruktorskie – ARM
RoHS:  
NUCLEO-F767ZI
Development Boards
ARM Cortex M7
STM32F767ZI
Bulk
Marka: STMicroelectronics
Szerokość magistrali danych: 32 bit
Opis/funkcja: STM32 nucleo board
Do użytku z : STM32F
Rodzaj interfejsu: CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
Napięcie robocze zasilania: 1.8 V
Rodzaj produktu: Development Boards & Kits - ARM
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: NUCLEO
Jednostka masy: 431 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

NUCLEO-F767ZI STM32 Nucleo-144 Development Board

STMicroelectronics NUCLEO-F767ZI STM32 Nucleo-144 Development Board features the STM32F767ZI MCU and supports Arduino, ST Zio, and Morpho connectivity. The STM32 Nucleo-144 boards are affordable and flexible for trying out concepts and building prototypes. Choose from the various combinations of performance and power consumption features provided by the STM32 microcontroller. The SMPS significantly reduces power consumption in Run mode. The ST Zio connector extends Arduino™ Uno V3 connectivity, and the ST Morpho headers expand the functionality of the Nucleo open development platform. A wide choice of specialized shields is also available. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost-effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) gives access to all IOs available on the MCU. 

NUCLEO-F767ZI STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-F767ZI STM32 Nucleo-144 Board allows for development of new concepts and prototypes with the STM32 microcontroller. Choose from various combinations of performance, power consumption and features. The NUCLEO-F767ZI features a Zio connector which is an extension of the Arduino™ Uno. The Zio connector provides access to more peripherals and ST morpho headers for easy functionality expansion of the Nucleo open development platform.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.