ATZB-A-233-XPRO

Microchip Technology
556-ATZB-A-233-XPRO
ATZB-A-233-XPRO

Produc.:

Opis:
Zigbee Development Tools - 802.15.4 Xplained PRO Ext

Na stanie magazynowym: 3

Stany magazynowe:
3 Wysylamy natychmiast
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
263,59 zł 263,59 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia do rozbudowy modułów Zigbee – 802.15.4
RoHS:  
Evaluation Boards
AT86RF233
2.4 GHz
SPI
3.3 V
Zigbee
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: MY
Opis/funkcja: Atmel AT86RF233 Amplified ZigBit Xplained PRO Extension
Wrażliwość na wilgoć: Yes
Rodzaj produktu: Zigbee Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 107 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517790000
KRHTS:
8542311000
MXHTS:
8471600499
ECCN:
5A992.C

Xplained CryptoAuthentication XPRO Extension Kits

Microchip Technology CryptoAuthentication XPRO Extension Kits are development tools that allow the evaluation and demonstration of Microchip CryptoAuthentication Devices in either 8-pin SOIC or 8-pin UDFN packages. The CryptoAuthentication XPRO Extension Kits are designed to attach to any Microchip Microcontroller Evaluation Board that supports the XPRO Interface.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained Development Boards

Microchip Xplained Development Boards and Kits are low-cost hardware platforms to prototype, evaluate, and demonstrate Microchip AVR® and Arm®-based Microcontrollers (MCUs). All boards are supported in the Atmel Studio and can be extended using various connectors. All design files are available for open-source hardware and are reusable in customer projects. Ease of use and flexibility lead to rapid prototyping.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.