ATWILC1000-SD

Microchip Technology
556-ATWILC1000-SD
ATWILC1000-SD

Produc.:

Opis:
WiFi Development Tools - 802.11 WILC1000-SD

Na stanie magazynowym: 13

Stany magazynowe:
13 Wysylamy natychmiast
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
92,97 zł 92,97 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia do rozbudowy modułów WiFi – 802.11
RoHS:  
Evaluation Kits
ATWILC1000
802.11 b/g/n
2.4 GHz
3.3 V
WiFi
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: MY
Rodzaj interfejsu: I2C, SDIO, SPI, UART
Maksymalna temperatura robocza: + 85 C
Minimalna temperatura robocza: - 40 C
Rodzaj produktu: WiFi Development Tools
Seria: ATWILC1000
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 30 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Ta funkcja wymaga włączonej obsługi języka JavaScript.

TARIC:
8542319000
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8517790000
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

ATWILC1000-SD Evaluation Kit

Microchip ATWILC1000-SD Evaluation Kit is a hardware platform to evaluate the low-power consumption IEEE 802.11 b/g/n ATWILC1000-MR110PB IoT (Internet of Things) module. This module features Power Amplifier (PA), Low Noise Amplifier (LNA), Transmit/Receive (T/R), and PCB antenna. The ATWILC1000-SD evaluation board is the ideal add-on to existing MCU solutions bringing WiFi through UART or SPI/SDIO-to-WiFi interface. This board connects to any MCU board with Secure Digital Input/Output (SDIO) or MultiMedia Card plus (MMCplus) card via an onboard MMCplus card connector (SD interface only). The Microchip ATWILC1000-SD Evaluation Kit's most advanced mode is a single stream 1x1 802.11n mode providing up to 72Mbps PHY throughput. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.