STEVAL-IDB011V1

STMicroelectronics
511-STEVAL-IDB011V1
STEVAL-IDB011V1

Produc.:

Opis:
Bluetooth Development Tools - 802.15.1 Evaluation platform based on BlueNRG-355MC system-on-chip

Cykl życia:
NRND:
Niezalecane dla nowych projektów.

Na stanie magazynowym: 254

Stany magazynowe:
254 Wysylamy natychmiast
Ilości większe niż 254 będą podlegać wymogom dotyczącym zamówień minimalnych.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
264,41 zł 264,41 zł

Podobny produkt

STMicroelectronics STEVAL-IDB011V2
STMicroelectronics
Bluetooth Development Tools - 802.15.1 Evaluation platform based on the BLUENRG-355MC system-on-chip

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia do rozbudowy modułów Bluetooth – 802.15.1
RoHS:  
Evaluation Boards
BlueNRG-LP
Marka: STMicroelectronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: IT
Do użytku z : Wireless Connectivity
Rodzaj interfejsu: I2C
Opakowanie: Bulk
Rodzaj produktu: Bluetooth Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 62,700 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
5A992.C

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

STEVAL-IDB011V1 Evaluation Board

STMicroelectronics STEVAL-IDB011V1 Evaluation Board evaluates the BlueNRG-LP System on chip (SoC) that helps to develop and test BLUETOOTH® low energy applications. This evaluation board supports master, slave, simultaneous master-and-slave roles, embedded CMISS-DAP debugger, and drag-and-drop programming. The ST STEVAL-IDB011V1 evaluation board features Arduino R3 connectors, a MEMS digital microphone, a MEMS digital temperature/pressure sensor, and a MEMS digital accelerometer/gyroscope. Typical applications include industrial and home automation, smart lighting, fitness, wellness, sports, healthcare, consumer medical, watches, security/proximity, remote control, mobile phone peripherals, and PC peripherals.