EV75E52A

Microchip Technology
579-EV75E52A
EV75E52A

Produc.:

Opis:
Ethernet Development Tools EVB-LAN8870-MC

Cykl życia:
Nowe produkty:
Nowości od tego producenta.

Na stanie magazynowym: 62

Stany magazynowe:
62 Wysylamy natychmiast
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
784,49 zł 784,49 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia do rozbudowy sieci Ethernet
RoHS:  
Evaluation Boards
Ethernet PHY
LAN8870
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Rodzaj produktu: Ethernet Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.J

EVB-LAN8870-MC (EV75E52A) Evaluation Board

Microchip Technology EVB-LAN8870-MC (EV75E52A) Evaluation Board is a 1000BASE-T1 (Single-Pair Ethernet) to 1000BASE-T (Gigabit Ethernet) media converter used in evaluating the LAN8870 1000BASE-T1 Ethernet transceiver. The 1000BASE-T side of the EV75E52A uses a LAN8830 transceiver and a conventional RJ-45 jack with integrated magnetics. The 1000BASE-T side features auto-negotiation and auto-crossover. The 1000BASE-T1 side uses a LAN8870 transceiver with all necessary external filtering and isolation components and an automotive single-pair Ethernet connector. The LAN8870 is configured in RGMII mode and connects to the LAN8830's RGMII interface. Software is provided to allow users access to the LAN8870 registers from a PC via the EVB-LAN8870-MCs USB port and an onboard PIC microcontroller. The board can be powered from the EVB-LAN8870-MCs USB port or an external 5V supply.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.