EV96N38A

Microchip Technology
579-EV96N38A
EV96N38A

Produc.:

Opis:
Interface Development Tools EVB-PCI11400

Na stanie magazynowym: 3

Stany magazynowe:
3 Wysylamy natychmiast
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
1 298,00 zł 1 298,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia do rozbudowy układów interfejsu
RoHS:  
Evaluation Boards
PCIe
PCI11400
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Rodzaj interfejsu: I2C
Napięcie robocze zasilania: 3.3 V, 5 V
Rodzaj produktu: Interface Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
8473301180
ECCN:
4A994.J

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

EVB-PCI11400 Evaluation Board

Microchip Technology EVB-PCI11400 Evaluation Board is a demo and evaluation platform for assessing the PCI11400. The Microchip Technology EVB-PCI11400 features a single-chip PCIe switch with an integrated USB 3.2 Gen 2 host controller. The board has programmable I/O options (I2C/SPI/UART/GPIO) on a six-layer RoHS-compliant PCB. This kit includes a PCIe Gen 4 8GT/s switch port and four RS-232/485 channels. Compatibility is demonstrated on Linux® and Windows® 10.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.