MAXREFDES5#

Analog Devices / Maxim Integrated
700-MAXREFDES5#
MAXREFDES5#

Produc.:

Opis:
Data Conversion IC Development Tools Reference design for 16-bit High Accurac

Dostępność

Stany magazynowe:
13 Termin wysyłki - 20 dzień/dni
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
469,95 zł 469,95 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Analog Devices Inc.
Kategoria produktów: Narzędzia do rozbudowy układów scalonych do konwersji danych
RoHS:  
Reference Design Boards
ADC
MAX9632, MAX1301, MAX6126, MAX14850, MAX256, MAX1659
10 V
Bulk
Marka: Analog Devices / Maxim Integrated
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: PH
Do użytku z : MAX9632, MAX1301, MAX6126, MAX14850, MAX256, MAX1659
Rodzaj interfejsu: USB
Prąd roboczy zasilania: 221 mA
Rodzaj produktu: Data Conversion IC Development Tools
Seria: MAXREFDES
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwy umowne nr części: MAXREFDES
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AFE Subsystem Reference Designs

Maxim Integrated MAXREFDES4#, MAXREFDES5#, MAXREFDES6#, MAXREFDES11#, and MAXREFDES30# are 16-bit high-accuracy industrial analog front end (AFE) subsystem reference designs. The Campbell (MAXREFDES4#) subsystem reference design accepts a 4-20mA current loop or a 0.2V to 4.096V voltage input signal, and features isolated power and data—all integrated into a small form factor. The Cupertino (MAXREFDES5#) subsystem reference design accepts -10V to +10V, 0 to 10V, and 4-20mA current loop signals with isolated power and data integrated into a small form factor. 

MAXREFDES5 Santa Fe Reference Design

Analog Devices Inc. MAXREFDES5 Santa Fe Reference Design is a 16-bit high-accuracy industrial analog front end (AFE) that accepts -10V to +10V, 0 to 10V, and 4-20mA current loop signals with isolated power and data integrated into a small form factor. The Santa Fe design integrates low-noise, high-impedance analog buffers (MAX9632); a highly accurate ADC with innovative on-chip attenuation (MAX1301); an ultra-high precision 4.096V voltage reference (MAX6126); 600VRMS data isolation (MAX14850); and isolated/regulated +12V, -12V, and 5V power rails (MAX256/MAX1659). This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion, but it is mainly targeted for industrial sensors, industrial automation, process control, programmable logic controllers (PLCs), and medical applications.

MAX9632 Wide-Band Operational Amplifier

Maxim Integrated's MAX9632 wide-band operational amplifier is optimized for excellent AC dynamic performance, ultra-low-noise, wide operating voltage range, and low-drift signal conditioning. This Maxim Integrated device provides high-fidelity signal conditioning with THD specifications better than -136dB, enabling use in professional audio equipment and high-end test and instrumentation applications. The MAX9632 op amp targets industrial data-acquisition applications that require precision signal conditioning at low frequencies. This Maxim Integrated op amp features exceptionally fast settling time and low distortion. The rail-to-rail output swing maximizes the dynamic range when driving high-resolution 24-bit ∑Δ analog-to-digital converters even with low supply voltages. The MAX9632 IC achieves 55MHz of gain-bandwidth product and ultra-low 0.94nV/√Hz input voltage noise with only 3.9mA of quiescent current.
Learn More

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.