ADM00812

Microchip Technology
579-ADM00812
ADM00812

Produc.:

Opis:
Power Management IC Development Tools MIC7401 5 buck 1 boost Progr Reg Eval Bd

Na stanie magazynowym: 3

Stany magazynowe:
3 Wysylamy natychmiast
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
428,97 zł 428,97 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia rozwojowe do układów scalonych zarządzania zasilaniem
RoHS:  
Evaluation Boards
Power Management Specialized
2.4 V to 5.5 V
Adjustable
MIC7401
MIC7401
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: RS
Prąd wyjścia: 3 A
Rodzaj produktu: Power Management IC Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 200,240 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MIC7401 Evaluation Board

Microchip Technology MIC7401 Evaluation Board (ADM00812) allows developers to evaluate and demonstrate the capabilities of the MIC7401 Power Management Integrated Circuit (PMIC). The MIC7401 Evaluation Board features five DC-DC buck converters, each capable of delivering 3A, and a boost converter with a 200mA current capability and I2C programmable output voltages. The MIC7401 Evaluation Board also features the MCP2221 USB to I2C Bridge, which enables direct communication and programming functionality by connecting the MIC7401 to a Graphic User's Interface (GUI).​
Learn More

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.