EVL6470

STMicroelectronics
511-EVL6470
EVL6470

Produc.:

Opis:
Power Management IC Development Tools Stepper motor driver evaluation board based on the L6470

Cykl życia:
Nowe produkty:
Nowości od tego producenta.

Na stanie magazynowym: 12

Stany magazynowe:
12 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1   Maksymalnie: 10
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
168,26 zł 168,26 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia rozwojowe do układów scalonych zarządzania zasilaniem
RoHS:  
Evaluation Boards
Stepper Motor Controller / Driver
8 V to 45 V
L6470
L6470
Marka: STMicroelectronics
Opakowanie: Bulk
Rodzaj produktu: Power Management IC Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Jednostka masy: 150 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

Płyta testowa sterownika silnika krokowego EVL6470

STMicroelectronics EVL6470 Stepper Motor Driver Evaluation Board is based on the L6470 and provides an affordable and easy-to-use solution to drive a stepper motor in the user's application. The L6470 device is an advanced, fully integrated solution suitable for driving micro-stepping two-phase bipolar stepper motors. It combines a dual low RdsON DMOS full bridge with an accurate on-chip current sensing circuitry for non-dissipative current control and overcurrent protection. Thanks to a unique control system, a true 1/128-step resolution is achieved. The digital control core can generate user-defined motion profiles with acceleration, speed, deceleration, or target position, easily programmed through a dedicated set of registers. All commands and data registers are sent through a standard 5Mbit/s SPI, including those used to set analog values (such as current control value, current protection trip point, dead time, PWM frequency, etc.). A complete set of protections (thermal, low bus voltage, overcurrent, and motor stall) fully protects the L6470 device, as required by the most demanding motor control applications.