ADM00810

Microchip Technology
579-ADM00810
ADM00810

Produc.:

Opis:
Power Management IC Development Tools MIC24046 19V 5A Synch Buck Reg. Eval Kit

Dostępność

Stany magazynowe:
Niedostępne na stanie
Średni czas produkcji:
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
293,26 zł 293,26 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Narzędzia rozwojowe do układów scalonych zarządzania zasilaniem
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
4.5 V to 19 V
700 mV to 3.3 V
MIC24046
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: RS
Maksymalna temperatura robocza: + 125 C
Minimalna temperatura robocza: - 40 C
Prąd wyjścia: 5 A
Rodzaj produktu: Power Management IC Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

MIC24046 Buck Regulator Evaluation Kit (ADM00810)

Microchip Technology MIC24046 Buck Regulator Evaluation Kit (ADM00810) is a demonstration and development platform for the MIC24046 Synchronous Step-Down Regulator. The pin-programmable MIC24046 is ideal for multiple-voltage rail application environments typically found in computing and telecommunication systems. It can be programmed by pin strapping various parameters, such as output voltage, switching frequency, and current-limit values. The pin-selectable switching frequency, valley-current-mode control technique, high-performance error amplifier, and external compensation allow for the best tradeoffs between high efficiency and the small solution size.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.