STEVAL-LLL014V1

STMicroelectronics
511-STEVAL-LLL014V1
STEVAL-LLL014V1

Produc.:

Opis:
LED Lighting Development Tools Automotive LED driver 4-channel evaluation kit based on ALED7709

Na stanie magazynowym: 1

Stany magazynowe:
1 Wysylamy natychmiast
Średni czas produkcji:
3 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
408,63 zł 408,63 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
STMicroelectronics
Kategoria produktów: Narzędzia do rozbudowy oświetlenia LED
RoHS:  
Evaluation Kits
ALED7709
4.2 V to 42 V
Bulk
Marka: STMicroelectronics
Rodzaj produktu: LED Lighting Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.4.a

STEVAL-LLL014V1 Automotive LED Driver Eval Kit

STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver Evaluation Kit features four LED strings and employs the ALED7709 LED driver. The driver is AEC-Q100 Grade 1 certified and can be a boost or SEPIC DC/DC controller. The STMicroelectronics STEVAL-LLL014V1 also includes four low-side constant-current sinkers. Integrating the boost controller with the LED sinkers allows for adjustable boost voltage, minimizing power dissipation in the ALED7709 and improving overall efficiency.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.