Micro Commercial Components (MCC) Tranzystory cyfrowe

Wyniki: 45
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Konfiguracja Polaryzacja tranzystora Typowy rezystor wejścia Typowy współczynnik oporności Styl mocowania Opakowanie/obudowa Wzmocnienie kolektora/bazy DC hfe min. Maksymalna częstotliwość robocza Max. napięcie kolektor-emiter VCEO Ciągły prąd kolektora Szczytowy prąd DC kolektora Pd – strata mocy Minimalna temperatura robocza Maksymalna temperatura robocza Seria Opakowanie
Micro Commercial Components (MCC) Digital Transistors PNP -50Vcc -40Vin 6V

Single PNP 10 kOhms 4.7 SMD/SMT SOT-323-3 68 at 5 mA, 5 V 70 mA 200 mW + 150 C DTA114YUA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors DIGITAL TRANSISTOR PNP 50V 0.1A SOT-323

Single PNP 4.7 kOhms 10 SMD/SMT 80 250 MHz - 50 V - 100 mA - 100 mA 200 mW - 55 C + 150 C DTA143ZUA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors DIGITAL TRANSISTOR PNP 50V 0.1A SOT-323

Single PNP 10 kOhms 1 SMD/SMT 30 250 MHz - 50 V - 100 mA - 100 mA 200 mW - 55 C + 150 C DTA114EUA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors DIGITAL TRANSISTOR PNP 50V 0.1A SOT-23

Single PNP 4.7 kOhms 10 SMD/SMT 80 250 MHz - 50 V - 100 mA - 100 mA 200 mW - 55 C + 150 C DTA143ZCA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors DIGITAL TRANSISTOR NPN SOT-23-3L

Single NPN 10 kOhms 1 SMD/SMT SOT-23-3L 100 mA 200 mW + 150 C DTC114EKA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors
Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors DIGITAL TRANSISTOR PNP SOT-23-3L

Single PNP 10 kOhms 1 SMD/SMT SOT-23-3L - 100 mA 200 mW + 150 C DTA114EKA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors PNP 47KOhms 250MHz

PNP 47 kOhms 1 SMD/SMT SOT-523 68 250 MHz 150 mW + 150 C DTA144EE Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Digital Transistors PNP 47KOhms 250MHz

PNP 47 kOhms 1 SMD/SMT SOT-323 68 250 MHz 200 mW + 150 C DTA144EUA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Digital Transistors PNP 4.7KOhms 250MHz

PNP 4.7 kOhms 10 SMD/SMT SOT-323 80 250 MHz 200 mW + 150 C DTA143ZUA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Digital Transistors NPN 10KOhms 250MHz

NPN 10 kOhms SMD/SMT SOT-323 100 250 MHz 50 V 100 mA 200 mW + 150 C DTC114TUA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Digital Transistors DUAL NPN Digital Transistors

EMD22 Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors Sgle NPN, 100mA

DTC124ECA Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) Digital Transistors NPN 4.7KOhms 250MHz

NPN 4.7 kOhms 2.1 SMD/SMT SOT-23 30 250 MHz 200 mW + 150 C DTC143XCA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Digital Transistors NPN Digital Transistor
DTC114EUA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors DIGITAL TRANSISTOR PNP 50V 0.1A SOT-23

Single PNP 10 kOhms 1 SMD/SMT 30 250 MHz - 50 V - 100 mA - 100 mA 200 mW - 55 C + 150 C DTA114ECA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors DIGITAL TRANSISTOR NPN 50V 0.1A SOT-23

Single NPN 10 kOhms 4.7 SMD/SMT 68 250 MHz 50 V 100 mA 100 mA 200 mW - 55 C + 150 C DTC114YCA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors NPN 50Vcc -10Vin 40V

Single NPN 22 kOhms 1 SMD/SMT SOT-323-6 56 at 5 mA, 5 V 100 mA 200 mW DTC124EUA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors

Single PNP 2.2 kOhms 1 SMD/SMT SOT-323-3 20 250 MHz 200 mW - 55 C + 150 C DTA123EUA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors

Single NPN 2.2 kOhms 1 SMD/SMT SOT-323-3 20 250 MHz 200 mW - 55 C + 150 C DTC123EUA Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors

Dual NPN 10 kOhms 1 SMD/SMT SOT-363-6 30 250 MHz 150 mW - 55 C + 150 C UMH11N Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors

Dual NPN 22 kOhms 1 SMD/SMT SOT-363-6 56 250 MHz 150 mW - 55 C + 150 C UMH1N Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors

Dual NPN 4.7 kOhms 10 SMD/SMT SOT-363-6 68 250 MHz 150 mW - 55 C + 150 C UMH9N Reel, Cut Tape
Micro Commercial Components (MCC) Digital Transistors Sgle PNP, -100mA

DTA114ECA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) Digital Transistors PNP 250MHz

PNP 1 SMD/SMT SOT-323 30 250 MHz 200 mW + 150 C DTA114EUA Reel, Cut Tape, MouseReel