RN-SMA4-RP

Microchip Technology
765-RN-SMA4-RP
RN-SMA4-RP

Produc.:

Opis:
Antennas 4" Extrnl Ant w/SMA-RP Conn

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 71

Stany magazynowe:
71 Wysylamy natychmiast
Średni czas produkcji:
10 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
31,82 zł 31,82 zł
26,88 zł 672,00 zł
25,84 zł 2 584,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Anteny
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.402 GHz
2.48 GHz
Bluetooth, BLE
802.11, WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
RFID, IoT, ISM
Whip
Tilt/Swivel
2.2 dBi
120 MHz
50 Ohms
1.9
1 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz
113 mm
28 mm
Bulk
Marka: Microchip Technology
Wrażliwość na wilgoć: Yes
Wielkość opakowania producenta: 1
Podkategoria: Antennas
Jednostka masy: 11,793 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

Ta funkcja wymaga włączonej obsługi języka JavaScript.

TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

WiFly GSX 802.11G Module

Microchip WiFly GSX wireless 802.11G networking module combines ultra-low power and the ability to wake up, connect to a wireless network, send data and return to sleep mode in less than 100 milliseconds, allowing the WiFly GSX module to run for years on two standard AAA batteries. This Microchip power-efficient device uses only 100mWatts when awake, 10µWatts when asleep, and makes possible a new class of Internet enabled products. The Microchip WiFly GSX wireless networking module incorporates a 2.4 GHz radio, processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. This complete solution is preloaded with software to simplify integration and minimizes development of your application.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.