Triad Magnetics Przemysłowe transformatory sterujące

Wyniki: 69
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Moc znamionowa Wartość znamionowa napięcia pierwotnego Wtórne napięcie znamionowe Wtórny prąd znamionowy Styl mocowania Uzwojenie pierwotne Uzwojenie wtórne Długość Szerokość Wysokość
Triad Magnetics Industrial Control Transformers UL/cUL - 240V Class II Control Xfrmr, 12V at 4.16A w/ Leads

50 VA 240 V 12 V 4.17 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120/208/240V Class II Control Xfmr 24V at 2.08A w/Quick Connect

50 VA 120 V, 208 V, 240 V 24 V 2.08 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120/240V Class II Control Xfmr 24V at 2.08A w/Leads

50 VA 120 V, 240 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Quick Connects

50 VA 120 V, 208 V, 240 V 12 V 4.17 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Quick Connects

50 VA 120 V, 240 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Leads

50 VA 120 V, 240 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 208/240V Class II Control Xfmr 24V at 2.08A w/ quick connect s on top

50 VA 208 V, 240 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in
Triad Magnetics Industrial Control Transformers UL/cUL - 208V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Quick Connects

50 VA 208 V, 240 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120/240V Class II Control Xfmr 24V at 1.67A w/Quick Connects

40 VA 120 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers CLASS 2 XFMR - :120VAC at 50/60Hz, OUT:12VAC at 40VA, QC's ON TOP

40 VA 120 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers UL/cUL - 240V Class II Control Xfrmr, 12V at 40VA w/ Quick Connect

40 VA 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers UL/cUL - 240V Class II Control Xfrmr, 12V at 40VA w/ Leads

40 VA 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers CLASS 2 XFMR - :120/240VAC at 50/60Hz, OUT: 24VAC at 40VA, QC's ON TOP

40 VA 120 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers CLASS 2 XFMR - : 120/208/240, 50/60 Hz OUT: 12V at 40VA, QUICK CONNECT S ON TOP

40 VA 120 V, 208 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 240V Class II Control Xfrmr, 12V at 40VA w/ Quick Connects

40 VA 120 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers CLASS 2 XFMR - :120/240VAC at 50/60Hz, OUT:12VAC at 40VA, QC's ON TOP

40 VA 120 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 57 mm 95 mm 62.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 240V Class II Control Xfrmr, 12V at 40VA w/ Leads

40 VA 120 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers UL/cUL - 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Quick Connects

40 VA 208 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Leads

40 VA 208 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers UL/cUL - 240V Class II Control Xfmr 24V at 2.08A w/Quick Connect

50 VA 240 V 24 V 2.08 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 240V Class II Control Xfmr 24V at 2.08A w/leads

50 VA 240 V 24 V 2.08 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 240V Class II Control Xfrmr, 12V at 4.16A w/ Quick Connect

50 VA 240 V 12 V 4.17 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120/240V Class II Control Xfmr 24V at 2.08A w/Quick Connects

50 VA 120 V, 240 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers CLASS 2 XFMR - :120/240VAC at 50/60Hz, OUT: 24VAC at 50VA, QC's ON TOP

50 VA 120 V, 240 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 2.74 in 3.64 in 2.22 in
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 4.16A w/ Leads:

50 VA 120 V, 208 V, 240 V 12 V 4.17 A Bracket Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm