Triad Magnetics Przemysłowe transformatory sterujące

Wyniki: 69
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Moc znamionowa Wartość znamionowa napięcia pierwotnego Wtórne napięcie znamionowe Wtórny prąd znamionowy Styl mocowania Uzwojenie pierwotne Uzwojenie wtórne Długość Szerokość Wysokość


Triad Magnetics Industrial Control Transformers POWER XFMR 48.0Vct at 2.0A 115/230V CHASSIS MOUNT w/LUGS 24Na stanie magazynowym
Min.: 1
Wielokr.: 1

96 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount Single Primary Winding Single Secondary Winding 3.4 in 2.8 in 3.19 in

Triad Magnetics Industrial Control Transformers UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Leads
148Na stanie magazynowym
Min.: 1
Wielokr.: 1

40 VA 120 V, 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 240V Class II Control Xfmr 24V at 1.67A w/leads
30Na stanie magazynowym
Min.: 1
Wielokr.: 1

40 VA 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm


Triad Magnetics Industrial Control Transformers POWER XFMR 24.0Vct at 4.0A 115/230V CHASSIS MOUNT w/LUGS: G 2Na stanie magazynowym
Min.: 1
Wielokr.: 1

96 VA 115 V Parallel, 230 V Series 12 V Parallel, 24 V Series Chassis Mount Single Primary Winding Single Secondary Winding 3.19 in 2.81 in 3.41 in
Triad Magnetics Industrial Control Transformers POWER XFMR 24.0Vct at 8.0A 115/230V CHASSIS MOUNT w/LUGS
1Na stanie magazynowym
Min.: 1
Wielokr.: 1

192 VA 115 V Parallel, 230 V Series 12 V Parallel, 24 V Series Chassis Mount Single Primary Winding Single Secondary Winding 4.19 in 3.44 in 3.56 in
Triad Magnetics Industrial Control Transformers POWER XFMR 48.0Vct at 1.0A 115/230V CHASSIS MOUNT w/LUGS 5Na stanie magazynowym
Min.: 1
Wielokr.: 1

48 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount Single Primary Winding Single Secondary Winding 2.38 in 3.63 in 3.13 in
Triad Magnetics Industrial Control Transformers POWER XFMR 48.0Vct at 4.0A 115/230V CHASSIS MOUNT w/LUGS:
14Na stanie magazynowym
Min.: 1
Wielokr.: 1

192 VA 115 V Parallel, 230 V Series 24 V Parallel, 48 V Series Chassis Mount Single Primary Winding Single Secondary Winding 3.88 in 3.44 in 4.19 in
Triad Magnetics Industrial Control Transformers CLASS 2 CONTROL XFMR - : 240 VAC at 50/60 Hz; OUT: 10 VAC at 2.5 VA; QUICK CONNECT
15Na stanie magazynowym
Min.: 1
Wielokr.: 1

2.5 VA 240 V 10 V 250 mA Bracket Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm

Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Leads

40 VA 120 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfrmr, 12V at 40VA w/ Quick Connect

40 VA 120 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 24VAC at 40VA, QC's ON TOP

40 VA 120 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Quick Connects

40 VA 120 V, 208 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Quick Connect

40 VA 120 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Quick Connect

40 VA 120 V, 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.2 in 2.34 in
Triad Magnetics Industrial Control Transformers UL/cUL - 120/240V Class II Control Xfmr 24V at 1.67A w/Leads

40 VA 120 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 208/240V Class II Control Xfmr 24V at 1.67A w/Leads

40 VA 208 V, 240 V 24 V 1.67 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.2 in 2.34 in
Triad Magnetics Industrial Control Transformers CONTROL TRANSFORMER 120V INPUT, 12V OUTPUT W/ QUICK CONNECTS

2.5 VA 120 V 12 V 250 mA Bracket, Panel Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm
Triad Magnetics Industrial Control Transformers CONTROL TRANSFORMER 240V INPUT, 12V OUTPUT W/ QUICK CONNECTS

2.5 VA 240 V 12 V 250 mA Bracket Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm
Triad Magnetics Industrial Control Transformers CLASS 2 CONTROL XFMR: 120 VAC at 50/60 Hz; OUT: 10 VAC at 2.5 VA; QUICK CONNECT

2.5 VA 120 V 10 V 250 mA Bracket, Panel Mount Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfrmr, 12V at 40VA w/ Leads

40 VA 120 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in
Triad Magnetics Industrial Control Transformers UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Leads

40 VA 120 V, 208 V, 240 V 12 V 3.34 A Bracket Mount Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Quick Connect

50 VA 120 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Leads

50 VA 120 V 24 V 2.08 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfrmr, 12V at 4.16VA w/ Quick Connect

50 VA 120 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm
Triad Magnetics Industrial Control Transformers UL/cUL - 120V Class II Control Xfrmr, 12V at 4.16A w/ Leads

50 VA 120 V 12 V 4.17 A Bracket, Panel Mount Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm