Staco Przemysłowe transformatory sterujące

Wyniki: 608
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Moc znamionowa Wartość znamionowa napięcia pierwotnego Wtórne napięcie znamionowe Wtórny prąd znamionowy Styl mocowania Długość Szerokość Wysokość
Staco 812-0968-S
Staco Industrial Control Transformers Brush Kit for 5011

Staco B-10690-S
Staco Industrial Control Transformers Brush Kit for 2520

Staco FV15M5021E-3Y
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 28Ao, 0-480Vo, 23.3kVA, Enclosed, Floor Mt

Staco FV15M6020E-3Y
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 35Ao, 0-480Vo, 29.1kVA, Enclosed, Floor Mt

Staco FV30M5021E-3Y
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 28Ao, 0-480Vo, 23.3kVA, Enclosed, Floor Mt

Staco FV30M6020E-3Y
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 35Ao, 0-480Vo, 29.1kVA, Enclosed, Floor Mt

Staco FV5M5021E-3Y
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 28Ao, 0-480Vo, 23.3kVA, Enclosed, Floor Mt

Staco FV5M6020E-3Y
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 35Ao, 0-480Vo, 29.1kVA, Enclosed, Floor Mt

Staco FV60M5021E-3Y
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 28Ao, 0-480Vo, 23.3kVA, Enclosed, Floor Mt

Staco FV60M6020E-3Y
Staco Industrial Control Transformers Variable Transformer, Motorized, 3 Phase WYE input, 35Ao, 0-480Vo, 29.1kVA, Enclosed, Floor Mt

Staco L501B
Staco Industrial Control Transformers Single, 4.5A, Plug 0-120Vin/140Vout

630 VA 120 V 0 V to 140 V 4.5 A Chassis Mount 136.3 mm 142.9 mm 196.9 mm
Staco SD1010
Staco Industrial Control Transformers Single, 10A, Motor 0-120Vin/140Vout

1.2 kVA, 1.4 kVA 120 V 0 V to 120 V/140 V 10 A Chassis Mount 204.7 mm 168.2 mm 135.8 mm
Staco SD1210
Staco Industrial Control Transformers Single, 12A, Motor 0-120Vin, 0-120Vout

1.44 kVA 120 V 0 V to 120 V 12 A Chassis Mount 204.7 mm 168.2 mm 135.8 mm
Staco SD1510
Staco Industrial Control Transformers Single, 15A, Motor 0-120Vin/140Vout

1.8 kVA, 2.1 kVA 120 V 0 V to 120 V/140 V 15 A Chassis Mount 213.6 mm 200 mm 172.6 mm
Staco SD2510
Staco Industrial Control Transformers Single, 25A, Open 0-120Vin/140Vout

3 kVA, 3.5 kVA 120 V 0 V to 120 V/140 V 25 A Chassis Mount 238.5 mm 210.6 mm 213.4 mm
Staco SD291
Staco Industrial Control Transformers Single, 3A, Motor 120Vin, 120V/132Vout

360 VA, 400 VA 120 V 0 V to 120 V/132 V 3 A Chassis Mount 127 mm 95.3 mm 126.9 mm
Staco SD511
Staco Industrial Control Transformers Single, 5A, Motor 0-120Vin/140Vout

600 VA, 700 VA 120 V 0 V to 120 V/140 V 5 A Chassis Mount 148.4 mm 105.6 mm 126.5 mm
Staco Industrial Control Transformers Single, 50A, Manual 0-240Vin, 0-280Vout

14 kVA 240 V 0 V to 280 V 50 A Chassis Mount 508 mm 358.8 mm 381 mm
Staco Industrial Control Transformers Single, 35A, Manual 240V/480Vin, 560Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 35 A Chassis Mount 433.3 mm 403.5 mm 352.4 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 10A

2.08 kVA, 2.42 kVA, 2.4 kVA, 2.8 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 10 A Chassis Mount 247.7 mm 155.9 mm 152.4 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 15A

3.12 kVA, 3.6 kVA, 3.64 kVA, 4.2 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 15 A Chassis Mount 249.1 mm 184.2 mm 184.2 mm
Staco Industrial Control Transformers 3-Phase, Open Delta 120Vin/140Vout, 15A

3.12 kVA, 3.6 kVA, 3.64 kVA, 4.2 kVA 120 V, 240 V 0 V to 120 V/140 V, 0 V to 240 V/280 V 15 A Chassis Mount 285.8 mm 184.2 mm 222.7 mm
Staco Industrial Control Transformers 3-Phase, WYE, 15A 0-240Vin, 0-240Vout

6.22 kVA, 7.26 kVA 240 V 0 V to 240 V/280 V 15 A Chassis Mount 408.6 mm 184.2 mm 222.7 mm
Staco Industrial Control Transformers 3-Phase, WYE, 9.5A 240/480Vin, 480/560V

3.96 kVA, 7.9 kVA, 9.21 kVA 240 V, 480 V 0 V to 480 V/560 V 9.5 A Chassis Mount 400.5 mm 178.6 mm 184.2 mm
Staco Industrial Control Transformers 3-Phase, WYE, 9.5A 240/480Vin, 480/560V

3.96 kVA, 7.9 kVA, 9.21 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 9.5 A Chassis Mount 439.7 mm 184.2 mm 222.7 mm