Adam Tech
Advanced Energy
Bel Power Solutions
BIAS Power
Cincon
Cosel
CUI Inc.
Delta Electronics
ETA-USA
Honeywell
IBASE
Kontron
M5Stack
MEAN WELL
Murata
NetPower Technologies
OmniOn Power
Phihong
Power Integrations
Qualtek
RECOM
RF Solutions
Siretta
Tamura
TDK-Lambda
TRACO Power
TT Electronics
Vicor
XP Power
500 mW
1 W
1.98 W
2 W
2.5 W
2.64 W
3 W
3.12 W
3.3 W
3.5 W
3.6 W
4 W
4.1 W
4.125 W
4.3 W
4.6 W
4.95 W
5 W
5.04 W
5.1 W
5 VDC to 80 VDC
9 VDC to 36 VDC
18 VAC to 264 VAC, 18 VDC to 375 VDC
36 VDC to 75 VDC
70 V to 1 kV
75 VAC to 264 VAC
+/- 80 VAC to +/- 305 VAC
80 VAC to 264 VAC
80 VAC to 264 VAC, 113 VDC to 370 VDC
80 VAC to 305 VAC
84 VAC to 264 VAC
+/- 85 VAC to +/- 265 VAC
+/- 85 VAC to +/- 528 VAC
85 VAC to 205 VAC
85 VAC to 240 VAC
85 VAC to 264 VAC
85 VAC to 264 VAC, 100 VDC to 400 VDC
85 VAC to 264 VAC, 120 VDC to 370 VDC
85 VAC to 265 VAC
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
2 Output
3 Output
4 Output
- 15 VDC
- 12 VDC
- 5 VDC
3 VDC
3 W
3.3 V
3.3 VDC
4 V
4 VDC
5 V
5 VDC
5.1 VDC
6 V
7 V
7 VDC
7.5 VDC
8 V
8 VDC
9 V
9 VDC
- 670 mA
- 420 mA
- 400 mA
- 340 mA
- 210 mA
- 200 mA
- 170 mA
- 166 mA
- 0.083 mA
36 mA
42 mA
55 mA
63 mA
67 mA
71 mA
80 mA
83 mA
100 mA
104 mA
105 mA
0 V
- 24 V
- 15 V
- 15 VDC
- 12 V
- 12 VDC
- 5 V
- 5 VDC
3.3 V
3.3 VDC
5 V
5 VDC
9 VDC
12 V
12 VDC
15 V
15 VDC
24 V
24 VDC
55 VDC
- 800 mA
- 670 mA
- 500 mA
- 400 mA
- 250 mA
1.58 mA
23 mA
28 mA
33 mA
53 mA
63 mA
70 mA
83 mA
120 mA
133 mA
150 mA
159 mA
160 mA
166 mA
170 mA
PCB Mount
SMD/SMT
Through Hole
Wire Leads
Encapsulated
Enclosed
Open Frame
500 VDC
1.8 kVAC
2.25 kVDC
2.8 kVAC/500 VDC
3 kV
3 kVAC
3 kVAC, 4 kVDC
3 kVAC, 500 VDC
3 kVAC/4.242 kV
3 kVrms
3000 Vrms
3.6 kVAC
3.6 kVAC, 5 kVDC
3.75 kVAC
4 kV
4 kVAC
4 kVAC, 5.656 kVDC
4 kVAC, 6 kVDC
4 kVAC/5.656 kVDC
4 kVDC
66 %
67 %
69 %
70 %
71 %
72 %
73 %
74 %
75 %
75.18 %
76 %
77 %
78 %
79 %
79.03 %
80 %
81 %
82 %
82.14 %
82.49 %
25.4 mm
25.4 mm (1 in)
26.2 mm
26.4 mm
26.4 mm (1.039 in)
27 mm
27.4 mm
27.7 mm
27.84 mm
27.94 mm
28.5 mm
1.13 in
28.7 mm
29 mm (1.142 in)
31.7 mm
32.1 mm
32.5 mm
1.3 in
33 mm
33 mm (1.299 in)
10 mm
11 mm
11.6 mm
12.7 mm (0.5 in)
14.73 mm
14.73 mm (0.58 in)
15.24 mm
16.5 mm
0.69 in
17.5 mm
17.6 mm (0.693 in)
18.542 mm (0.73 in)
19.1 mm
19.4 mm
19.4 mm (0.764 in)
20 mm (0.787 in)
21 mm
21 mm (0.827 in)
21.082 mm (0.83 in)
21.6 mm (0.85 in)
9.3 mm (0.366 in)
9.4 mm (0.37 in)
9.5 mm
0.4 in
11 mm
11 mm (0.433 in)
0.5 in
12.7 mm
12.7 mm (0.5 in)
12.8 mm (0.504 in)
13 mm
13.3 mm
13.4 mm
13.5 mm
13.95 mm (0.549 in)
13.97 mm
0.55 in
14 mm
14.757 mm
0.59 in
AA04
AC010 Series
AC025 Series
AC025-S05
AC025-S06
AC025-S09
AC030 Series
AC10D Series
AC5A Series
AC5E Series
AD60A Series
AIF-500
AIF04ZPFC
AIF06ZPFC
AIQ00ZPFC
AS
ASB110
AVD200
AX003 Series
AX005 Series