10 mm DC/DC Converters - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (PLN) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Isolation Voltage Package/Case Length Width Height Maximum Operating Temperature Minimum Operating Temperature Series
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 3kVDC, Regulated, Isolated DC/DC Converter 783In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 3 kV SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 1.5kVDC, Semi-Regulated, Isolated DC/DC Converter 960In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 1.5 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 3kVDC, Semi-Regulated, Isolated DC/DC Converter 939In Stock
Min.: 1
Mult.: 1
: 1 000

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 3 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.25W, 3kVDC, Regulated, Isolated DC/DC Converter Non-Stocked Lead-Time 57 Weeks
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 250 mW 3 V 3.6 V 3.3 V 3 kV SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 1.5kVDC, Semi-Regulated, Isolated DC/DC Converter Non-Stocked
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 1.5 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C MID06W0503A
Monolithic Power Systems (MPS) DC/DC Converters - SMD 0.6W, 3kVDC, Semi-Regulated, Isolated DC/DC Converter Non-Stocked Lead-Time 57 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 2 Output 600 mW 4.5 V 5.5 V 3.3 V 3 kVDC SOICW-16 10.45 mm 10 mm 2.65 mm + 125 C - 40 C MID06W0503A