MS Seria Baterie guzikowe

Wyniki: 10
Wybierz Obraz Nr części Produc. Opis Karta charakterystyki Dostępność Wycena (PLN) Filtruj wyniki w tabeli wg ceny jednostkowej zależnej od ilości. Il. RoHS Model ECAD Seria Rozmiar akumulatora, baterii Skład chemiczny akumulatora Napięcie wyjścia Pojemność Ładowalne/niedoładowywane Styl styku Kierunek Szerokość Wysokość Minimalna temperatura robocza Maksymalna temperatura robocza Opakowanie
Seiko Instruments Micro Energy Coin Cell Battery Recharge Battery RTC/SRAM Backup
MS MS412 Lithium Manganese Silicon (LiMnSi) 3 V 1 mAh Rechargeable Pressure Contact 4.8 mm 1.2 mm - 20 C + 60 C Tray
Seiko Semiconductors Coin Cell Battery Recharge Battery RTC/SRAM Backup
MS MS920 Lithium Manganese Silicon (LiMnSi) 3 V 11 mAh Rechargeable Pressure Contact 9.5 mm 2 mm - 20 C + 60 C Tray
Seiko Semiconductors Coin Cell Battery W/Temp Recharge Bat RTC/SRAM Backup
MS MS621 Lithium Manganese Silicon (LiMnSi) 3 V 3 mAh Rechargeable Pressure Contact Horizontal 6.8 mm 2.1 mm - 40 C + 85 C Tray
Seiko Instruments Micro Energy Coin Cell Battery W/Temp Recharge Bat RTC/SRAM Backup
MS MS920 Lithium Manganese Silicon (LiMnSi) 3 V 6.5 mAh Rechargeable Pressure Contact 9.5 mm 2 mm - 40 C + 85 C Tray
Seiko Instruments Micro Energy Coin Cell Battery Recharge Battery/Tab RTC/SRAM Backup
MS MS412 Lithium Manganese Silicon (LiMnSi) 3 V 1 mAh Rechargeable Screw Horizontal 4.8 mm 1.2 mm - 20 C + 60 C Tray
Seiko Instruments Micro Energy Coin Cell Battery Recharge Battery RTC/SRAM Backup
MS MS621 Lithium Manganese Silicon (LiMnSi) 3 V 5.5 mAh Rechargeable Pressure Contact Horizontal 6.8 mm 2.1 mm - 20 C + 60 C Tray
Seiko Instruments Micro Energy Coin Cell Battery Recharge Battery/Tab RTC/SRAM Backup
MS MS621 Lithium Manganese Silicon (LiMnSi) 3 V 5.5 mAh Rechargeable Screw Horizontal 6.8 mm 2.1 mm - 20 C + 60 C Tray
Seiko Instruments Micro Energy Coin Cell Battery MS621T W/Tab RTC/SRAM Backup
MS MS621 Lithium Manganese Silicon (LiMnSi) 3 V 3 mAh Rechargeable Screw Horizontal 6.8 mm 2.1 mm - 40 C + 85 C Tray
Seiko Semiconductors Coin Cell Battery Recharge Battery/Tab RTC/SRAM Backup
MS MS920 Lithium Manganese Silicon (LiMnSi) 3 V 11 mAh Rechargeable Screw Horizontal 9.5 mm 2 mm - 20 C + 60 C Tray
Seiko Instruments Micro Energy Coin Cell Battery MS920T W/Tab RTC/SRAM Backup

MS MS920 Lithium Manganese Silicon (LiMnSi) 3 V 6.5 mAh Rechargeable Screw Horizontal 9.5 mm 2 mm - 40 C + 85 C Tray